RND RND 205 Series Straight PCB Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

N

Subtotal (1 pack of 1000 units)*

MYR914.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR914.15MYR0.914

*price indicative

RS Stock No.:
804-820
Mfr. Part No.:
RND 205-00648
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pin Header

Series

RND 205

Pitch

2.54mm

Number of Contacts

8

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The RND pin header is a reliable connector designed for seamless integration in electronic applications, ensuring stable connections and ease of assembly.

Features 8 poles for versatile connectivity options

Single line configuration simplifies connections

Constructed from gold-plated brass for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy