TE Connectivity 5104338-2 Series Vertical Board Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-351
- Mfr. Part No.:
- 5104338-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
MYR2,534.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,534.74 | MYR25.347 |
*price indicative
- RS Stock No.:
- 796-351
- Mfr. Part No.:
- 5104338-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | 5104338-2 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Housing Material | Glass Filled Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series 5104338-2 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 14 | ||
Housing Material Glass Filled Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity reliable ribbon cable connector, providing seamless interconnection solutions within various electronic applications. Its innovative design enhances performance and durability in demanding environments.
Mates with multiple ribbon cable configurations for versatile applications
Utilises insulation displacement contact technology for efficient connectivity
Supports high-density packaging while maintaining optimal signal integrity
Compact design allows for easy integration in space-constrained layouts
Related links
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
