TE Connectivity DuoPlug Series Right Angle Cable Receptacle, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-396
- Mfr. Part No.:
- 3-829868-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3080 units)*
MYR5,820.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR5,820.34 | MYR1.89 |
*price indicative
- RS Stock No.:
- 795-396
- Mfr. Part No.:
- 3-829868-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | DuoPlug | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Tin Alloy | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series DuoPlug | ||
Current 2A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Tin Alloy | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 63V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector system features a robust design that facilitates a reliable in-line mating connection, making it Ideal for various applications requiring dependable electrical connectivity.
Offers a wire size range of 0.35 to 1.0 mm, accommodating diverse connection needs
Designed for current carrying capacity up to 10 A, ensuring efficient power transfer
Manufactured with brass for superior conductivity and longevity
Incorporates polarisation to prevent misalignment during mating
Complies with standards, ensuring reliability and safety in electrical applications
Related links
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Straight Edge Connector 3-Contacts 1 Row, Solder
- TE Connectivity 4400 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-64 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
