TE Connectivity 1658018 Series Right Angle Through Hole PCB Header, 40 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 788-307
- Mfr. Part No.:
- 1658018-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
MYR1,618.82
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,618.82 | MYR80.941 |
*price indicative
- RS Stock No.:
- 788-307
- Mfr. Part No.:
- 1658018-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1658018 | |
| Pitch | 0.8mm | |
| Number of Contacts | 40 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1658018 | ||
Pitch 0.8mm | ||
Number of Contacts 40 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity High speed fine pitch connector offers robust interconnection for High performance electronic applications, ensuring reliable signal integrity and optimal functional performance across a variety of PCB configurations.
Designed for 0.80 [.032] centreline applications to facilitate space-saving layouts
Rated for voltage up to 225 vac and current handling of 9.5 Amps for ground connections
Constructed from liquid crystal polymer, ensuring durability and maintaining low crosstalk in signals
Compatible with infrared and forced Air convection soldering processes for flexible assembly methods
Related links
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487877 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 7-5179180-1 Series Vertical Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
