TE Connectivity 1-53074 Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-973
- Mfr. Part No.:
- 1-530743-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR1,943.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,943.59 |
*price indicative
- RS Stock No.:
- 787-973
- Mfr. Part No.:
- 1-530743-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-53074 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Polymer | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 8.89mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-53074 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Polymer | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 8.89mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector provides exceptional interconnection solutions, designed to facilitate robust High speed data transfer in demanding environments, ensuring reliability in aerospace, defence, and marine applications.
Allows 10+ Gb/s data rates for high-performance connectivity
Modular design enables customisation and adaptability for various applications
Utilises proven compliant pin technology for efficient manufacturing
Protected pin field enhances reliability and durability in performance-critical settings
Related links
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MH Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
