TE Connectivity 2331928 Series Vertical Surface Mount PCB Header, 10 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-944
- Mfr. Part No.:
- 2331928-5
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 tube of 100 units)*
MYR2,116.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,116.11 | MYR21.161 |
*price indicative
- RS Stock No.:
- 787-944
- Mfr. Part No.:
- 2331928-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2331928 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2331928 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is a fine pitch interconnection system designed for automated assembly, offering significant space savings on PCBs with its 1.0 mm centreline. It is engineered for reliable performance in challenging environments.
85% space savings compared to 2.54 mm connectors
Dual-beam contact design ensures reliable signal transfers
Surface mount configuration facilitates manufacturing flexibility
Gold plating improves durability and corrosion resistance
Reflow capable materials enable time-saving assembly
Supports dual entry receptacles for versatile board assembly
Related links
- TE Connectivity 2331928 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2-233192 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
