Amphenol ICC 10144518 Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-555
- Mfr. Part No.:
- 10144518-103802LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-555
- Mfr. Part No.:
- 10144518-103802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10144518 | |
| Pitch | 800μm | |
| Number of Contacts | 100 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10144518 | ||
Pitch 800μm | ||
Number of Contacts 100 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol High performance connector offers reliable connectivity solutions for diverse applications, ensuring seamless integration and optimal performance in challenging environments.
Reliable connectivity guarantees stable data transmission
Designed for performance in demanding environments
Robust construction ensures durability and longevity
Versatile compatibility facilitates integration across various systems
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
