TE Connectivity 2-14450 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 200 units)*

MYR1,575.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,575.60MYR7.878

*price indicative

RS Stock No.:
786-358
Mfr. Part No.:
2-1445094-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-14450

Product Type

PCB Header

Current

5A

Pitch

3mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Header provides versatile wire-to-wire and wire to board solutions, facilitating reliable connections with contacts on a 3mm centreline, tailored for various applications in household appliances and automation.

Supports connections for both wire-to-wire and wire-to-board configurations

Compatible with a range of wire sizes from 30-18 AWG for versatile use

Available in low-profile design for space-constrained applications

Meets stringent safety standards, including UL, CSA, and VDE approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy