TE Connectivity 2149 Series Vertical Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-226
- Mfr. Part No.:
- 214913-E
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 420 units)*
MYR13,862.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR13,862.08 | MYR33.005 |
*price indicative
- RS Stock No.:
- 786-226
- Mfr. Part No.:
- 214913-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2149 | |
| Current | 18A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2149 | ||
Current 18A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- SI
The TE Connectivity Connector is a High speed interconnect solution that supports data rates up to 25 Gbit/s with robust shielding. It is designed for applications in telecommunications, medical technology, and industrial automation, ensuring reliability in demanding environments.
Pitch of 1.0 mm enables high-density connections
Available in a range of pin counts for flexibility
EMC enhanced shielding to minimise interference
Supports backside reflow soldering for efficient assembly
Durable dual-beam female contact design ensures reliable connections
Related links
- TE Connectivity 2149 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity VolTron Series Vertical Surface Mount Header 6.2 mm Pitch Shrouded
- TE Connectivity VolTron Series Right Angle Surface Mount Header 6.2 mm Pitch Shrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity 2-15469 Series Vertical Through Hole PCB Header 5 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
