HARTING SEK Standard Series Straight PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 741-529
- Mfr. Part No.:
- 09185346926
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR4,608.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,608.49 | MYR92.17 |
*price indicative
- RS Stock No.:
- 741-529
- Mfr. Part No.:
- 09185346926
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 15mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 15mm | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV MA STD ANGWW 34P PL2 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Male connector provides a secure connection for PCB to cable applications
Wrap termination ensures easy and reliable installation
Rated current of 1 A supports low-power applications
34 contacts enhance connectivity options for complex circuits
Angled design optimises space in Compact installations
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Thermoplastic resin (PBT) housing offers robust mechanical protection
Maximum operating temperature of 125 °C allows for versatile applications
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
Related links
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
