HARTING SEK Low-Profile Series Straight PCB Male Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 740-065
- Mfr. Part No.:
- 09185605322
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR2,440.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,440.76 | MYR48.815 |
*price indicative
- RS Stock No.:
- 740-065
- Mfr. Part No.:
- 09185605322
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Low-Profile | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 60 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.5mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Low-Profile | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 60 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.5mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING Male Connector is designed for reliable connections in PCB to cable and PCB to PCB applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection, making it Ideal for various industrial environments.
Features & Benefits
Male connector provides a secure connection for PCB applications
Wave soldering termination ensures reliable and efficient assembly
Rated current of 1 A supports low-power applications
60 contacts facilitate multiple connections in a Compact design
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin (PBT) housing offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
