HARTING SEK Low-Profile Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR1,508.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,508.24MYR15.082

*price indicative

RS Stock No.:
739-356
Mfr. Part No.:
09195267323
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Number of Contacts

26

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING male connector is designed for reliable connections between motherboards and daughtercards or PCBs and cables. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection.

Features & Benefits


Male connector provides a secure connection for various applications

Reflow soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

26 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy construction ensures excellent conductivity

Noble metal over nickel plating enhances durability and corrosion resistance

Performance level 3 according to IEC 60603-13 guarantees high reliability

Thermoplastic resin housing offers robust protection and insulation

Operating temperature range of -55 °C to 125 °C suits diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy