HARTING SEK Low-Profile Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR2,422.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR2,422.45MYR24.225

*price indicative

RS Stock No.:
736-756
Mfr. Part No.:
09185166329
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

5.5mm

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector ensures compatibility with various PCB configurations

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports low-power applications

16 contacts provide ample connectivity for complex circuits

Straight orientation facilitates straightforward integration into designs

Copper alloy contacts enhance conductivity and reliability

Noble metal over Ni plating improves corrosion resistance

Performance level 2 according to IEC 60603-13 ensures high-quality standards

Thermoplastic resin (PBT) housing offers durability and thermal stability

Operating temperature range of -55 °C to +105 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this male connector is 1 A.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 105 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy