TE Connectivity HPI Series Straight Cable Crimp Housing, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 box of 7000 units)*

MYR7,943.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR7,943.70MYR1.135

*price indicative

RS Stock No.:
726-139
Mfr. Part No.:
1-2502606-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Housing

Series

HPI

Current

3.6A

Pitch

1.25mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Voltage

50V ac

COO (Country of Origin):
CN
The TE Connectivity 1.25mm Small Form Factor Locking HPI connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connector (saving up to 20% PCB space) and increased current capacity (up to 3X) allows for greater flexibility in design. The external locking feature ensures secure mating retention and helps to improve the reliability of the interconnect system by helping to prevent accidental unmating. These connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.

Available extra board locking tabs deliver exceptional PCB retention strength particularly in high-vibration environments

Wide positive latch strengthens mating connection between the plug assembly and the receptacle

Audible and tactile click feedback when mating

Locking feature helps alleviate accidental unmating of the connectors due to pulling action

Helps to optimize printed circuit board space saving up to 20%

Up to 3X more current carrying capacity

Up to 3.6A current max

Operating Temperature range –40°C to +125°C

Gold plating options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy