Molex 68151 Series Right Angle PCB Header, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 60 units)*

MYR1,489.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,489.96MYR24.833

*price indicative

RS Stock No.:
694-141
Mfr. Part No.:
68151-2025
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

68151

Product Type

Header

Current

5A

Pitch

2.5mm

Housing Material

Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Tail Pin Length

4mm

Standards/Approvals

RoHS Compliant

Voltage

12V

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Wire-to-Board Header is engineered for reliable connections in applications requiring efficient power distribution. Its innovative design accommodates 16 circuits, ensuring versatile integration in PCB layouts. With a maximum voltage rating of 13V DC and a robust 5.0A current capacity per contact, this header facilitates dependable electrical performance while maintaining Compact dimensions. Crafted from high-quality materials, it features a vertical orientation for streamlined assembly and enhanced space management. This product, while marked as obsolete, continues to embody the high standards of craftsmanship synonymous with the Molex brand, making it an essential choice for users seeking dependable connectivity solutions in PCB headers and receptacles.

Designed for power applications, providing efficient wire-to-board connectivity

Supports up to 20 circuits for versatile electronic system configurations

Right-angle orientation optimises space on PCB layouts

Constructed from Durable materials, ensuring long-term performance

Low-halogen status enhances environmental compliance and safety

Robust durability rated for 50 mating cycles for enhanced longevity

Meets EU RoHS compliance standards for environmentally friendly use

Easy installation with through-hole termination style for reliable soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy