Molex 501568 Series Right Angle Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-119
- Mfr. Part No.:
- 501568-1067
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 600 units)*
MYR1,482.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,482.80 | MYR2.471 |
*price indicative
- RS Stock No.:
- 694-119
- Mfr. Part No.:
- 501568-1067
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501568 | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder Tab | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501568 | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder Tab | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is engineered to facilitate seamless electrical connections in a variety of applications. This robust accessory is designed with precision to ensure high-performance standards in electrical engineering, providing stability and reliability. Its Compact design allows easy integration into circuits, making it an Ideal choice for manufacturers seeking efficiency and dependability. With its Durable construction, The Molex Connector not only meets but exceeds industry standards, making it a trusted solution for numerous electronic projects and installations.
Compact design for efficient integration into various applications
Durable construction ensuring long-lasting performance
Precision-engineered for reliable electrical connections
Exceeds industry performance standards for enhanced trust
Ideal for a range of electronic projects and installations
Facilitates seamless connectivity across diverse engineering solutions
Related links
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Header 1.27 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
