Molex 78864 Series Vertical Surface PCB Header, 4 Contact(s), 1.60 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 reel of 2500 units)*

MYR3,209.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR3,209.45MYR1.284

*price indicative

RS Stock No.:
693-670
Mfr. Part No.:
78864-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

78864

Product Type

PCB Header

Pitch

1.60mm

Current

1A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold over Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS

Voltage

10V

COO (Country of Origin):
CN
The Molex Compression connector is a high-performance 1.60mm Pitch Compression Connector designed to provide reliable connections in Compact spaces. With a dual-row configuration and four circuits, this connector is Ideal for board-to-board signal applications. Its sturdy construction features a vertical orientation and black resin material, ensuring durability and long-lasting performance. The connector is engineered for use in environments with operating temperatures ranging from -40° to +85°C, making it versatile for various applications. Additionally, its efficient surface mount termination style simplifies the assembly process, making it an optimal choice for modern electronic designs.

1.60mm pitch optimises space while maintaining secure connections

Designed for board-to-board applications which enhancing signal integrity

Dual-row layout facilitates increased circuit density without compromising performance

Operating temperature range of -40° to +85°C ensures reliability in diverse environments

Surface mount termination style simplifies installation processes

Net weight of just 0.023g promotes lightweight design requirements

Durability rated for 30 mating cycles which ensuring long term usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy