Molex 79107 Series Vertical Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-848
- Mfr. Part No.:
- 79107-7013
- Manufacturer:
- Molex
N
Subtotal (1 tube of 36 units)*
MYR1,504.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,504.64 | MYR41.796 |
*price indicative
- RS Stock No.:
- 691-848
- Mfr. Part No.:
- 79107-7013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79107 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 28 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79107 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 28 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid receptacle is designed for reliable board-to-board connectivity in a Compact 2.00mm pitch configuration. This receptacle features a vertical, through-hole design with dual rows, ensuring efficient signal transmission for various applications. Constructed with high-temperature thermoplastic resin and featuring 0.38μm gold selective plating, it offers durability and superior performance. With a maximum current rating of 1.0A and voltage rating of 125V, this lead-free component is perfect for modern electronic designs prioritising sustainability. Its 28-circuit configuration maximises functionality while maintaining Compactness, making it an excellent choice for PCB headers and receptacles.
Vertical orientation with through-hole termination ensures a secure and stable connection
Constructed from high temperature thermoplastic for enhanced durability and longevity
Features a maximum of 50 mating cycles for reliable connectivity without degradation
Lead-free design aligns with industry standards for environmental compliance
28 circuits allows for versatile applications without compromising space
Durability is evaluated for 1.0A current which ensuring efficient power distribution
Compatible with various milli-grid headers, facilitating diverse connectivity options
Related links
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
