TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly, 6 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 tray of 24 units)*

MYR2,121.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR2,121.76MYR88.407

*price indicative

RS Stock No.:
679-494
Mfr. Part No.:
6600393-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTI-BEAM XL

Product Type

Connector Assembly

Current

42A

Pitch

6.35mm

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through Hole

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

4.19mm

Standards/Approvals

UL 94V-0

Voltage

200V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a vertical board-to-board connector engineered for power transmission in robust electronic systems. It features a fully shrouded black housing for secure mating and alignment, with gold-plated contacts to ensure high conductivity and corrosion resistance. The 6.35 mm centerline spacing supports higher current capacity, and the press-fit termination enables solderless assembly for streamlined production.

Housing style fully shrouded

Contact plating material gold

Termination type through hole press-fit

Application power

Housing color black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy