TE Connectivity MICTOR Interconnection System Series Vertical Board PCB Header Accessory, 190 Contact(s), 0.64 mm Pitch,
- RS Stock No.:
- 679-200
- Mfr. Part No.:
- 5767032-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 7 units)*
MYR6,436.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR6,436.24 | MYR919.463 |
*price indicative
- RS Stock No.:
- 679-200
- Mfr. Part No.:
- 5767032-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header Accessory | |
| Series | MICTOR Interconnection System | |
| Current | 11.5A | |
| Pitch | 0.64mm | |
| Number of Contacts | 190 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.84mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header Accessory | ||
Series MICTOR Interconnection System | ||
Current 11.5A | ||
Pitch 0.64mm | ||
Number of Contacts 190 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 2.84mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity MICT 788 plug assembly with 190 positions, including 5 power and 190 signal positions, designed for stackable configurations. Features 95 columns and a vertical PCB mount orientation, optimized for parallel board-to-board connections.
Compatible with CSA 1195944 and UL E28476 standards
UL rating listed
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 0.64 mm Pitch Shrouded
