TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-031
- Mfr. Part No.:
- 6-104317-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 44 units)*
MYR1,606.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,606.54 | MYR36.512 |
*price indicative
- RS Stock No.:
- 679-031
- Mfr. Part No.:
- 6-104317-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU Headers | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU Headers | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Vertical PCB mount header with 16 positions, featuring a 2.54 mm centreline and fully shrouded design for secure board-to-board connections. Made of gold-plated contacts and designed for through-hole soldering, Ideal for reliable, high-quality connections in electronic assemblies.
Circuit application signal
Compatible with CSA LR7189 and UL E28476 standards
Compatible with CSA agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
