TE Connectivity AMPMODU MTE Series Right Angle PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-026
- Mfr. Part No.:
- 6-103635-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 75 units)*
MYR1,503.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,503.50 | MYR20.047 |
*price indicative
- RS Stock No.:
- 679-026
- Mfr. Part No.:
- 6-103635-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Header designed for board to board or cable applications where Compact and secure interconnects are essential. It features 13 male pin contacts in a single row, offering streamlined signal routing in space-constrained layouts. The right angle through hole mounting and shrouded 4 wall design provide enhanced mechanical stability and precise mating alignment.
Number of rows 1
Termination solder
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
