TE Connectivity MTA-100 Series Straight Through Hole Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-550
- Mfr. Part No.:
- 641126-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 150 units)*
MYR1,399.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,399.25 | MYR9.328 |
*price indicative
- RS Stock No.:
- 677-550
- Mfr. Part No.:
- 641126-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly is an 8-position wire-to-board connector designed for reliable signal transmission in Compact electronic systems. It features flat-style straight pins with 15 microinches of gold plating over nickel, ensuring excellent conductivity and long-term durability. This header is part of the MTA 100 series, known for its compatibility with IDC receptacles and efficient automated assembly.
8-position configuration for mid-range signal applications
Flat-style straight pins with 15μin gold plating for enhanced contact reliability
Designed for use with MTA 100 series IDC connectors in automated systems
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Surface Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
