TE Connectivity 826925 Series Vertical Surface Connector, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 pack of 1500 units)*

MYR1,708.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,708.84MYR1.139

*price indicative

RS Stock No.:
677-242
Mfr. Part No.:
826925-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

826925

Product Type

Connector

Pitch

2.54mm

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through-Hole Solder Tail

Standards/Approvals

UL

COO (Country of Origin):
DE
The TE Connectivity PCB Header is an essential connector designed for versatile applications in electronic assemblies. This high-quality component ensures dependable connectivity while adhering to stringent compliance regulations, including EU RoHS and ELV directives. Created with a focus on performance, it enables wave solder capabilities up to 265°C, providing reliability in various soldering processes. This connector forms part of a well-engineered modular system, allowing ease of integration into existing designs. By ensuring compliance with established environmental standards, it supports sustainable engineering practices without compromising on functionality. Whether for complex machinery or everyday electronics, this connector delivers consistent and robust performance.

Active status enhances visibility and Trust in product reliability

EU RoHS Directive compliance guarantees safety and eco-friendliness

Wave solder capability up to 265°C accommodates diverse soldering needs

Solder process compatibility optimises the production cycle

Non-low halogen materials ensure stringent environmental standards

Includes valuable compatibility with various TE part numbers for flexibility

Supports comprehensive documentation for product compliance facilitating ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy