Molex 43650 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-046
- Mfr. Part No.:
- 436500603
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR49.68
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR49.68 | MYR9.936 |
| 5 - 9 | MYR45.70 | MYR9.14 |
| 10 + | MYR41.20 | MYR8.24 |
*price indicative
- RS Stock No.:
- 666-046
- Mfr. Part No.:
- 436500603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
The Molex Micro-Fit 3.0 Right-Angle Header is designed to provide a reliable and secure connection for power and wire-to-board applications. This innovative component features a Compact 3.00mm pitch, accommodating six circuits and ensuring optimal performance. Constructed with a PCB press-fit metal retention clip and high-temperature thermoplastic resin, it is engineered to withstand challenging environments. The glow-wire capable design meets stringent safety standards, making it Ideal for household and similar electrical applications. With a maximum current rating of 8.5A and a voltage capability of 600V, this header combines durability with versatility, making it an essential choice for various electronic projects.
Maximum current rating of 8.5A ensures reliable performance
Rated for up to 600V for extensive application compatibility
Fully shrouded design offers protection against short circuits
Polarized to the PCB for correct orientation during installation
Designed for easy mating with female counterparts, enhancing convenience
Rated for up to 600V for extensive application compatibility
Fully shrouded design offers protection against short circuits
Polarized to the PCB for correct orientation during installation
Designed for easy mating with female counterparts, enhancing convenience
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
