Molex 53398 Series Vertical Surface Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR23.33

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR23.33MYR2.333-
5 - 9MYR21.43MYR2.1438%
10 +MYR18.92MYR1.89218%

*price indicative

RS Stock No.:
666-013
Mfr. Part No.:
533984004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

53398

Pitch

1.25mm

Current

1A

Number of Contacts

4

Housing Material

Phosphor Bronze

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

IPC 1752A Class C

Voltage

125V

COO (Country of Origin):
MY
The Molex Pico Blade PCB Header is designed for efficient surface mount connectivity in electronic devices. Featuring a Compact 1.25mm pitch and a single-row vertical arrangement, this header ensures secure wire-to-board applications, making it an optimal choice for modern electronic assemblies. The gold flash plating enhances signal integrity while protecting against corrosion, and its durAbility rating of 30 mating cycles guarantees reliAbility for long-term use. With its Ability to operate within a temperature range of -40° to +105°C, this component is well-suited for various environments, facilitating a wide array of application possibilities. Ideal for Compact designs, the Pico Blade's embossed tape packaging allows for efficient handling during assembly, bridging the gap between performance and convenience.

Surface mount configuration simplifies PCB assembly

Designed for wire-to-board applications to facilitate reliable connections

Single-row vertical design optimizes board space

Embossed tape on reel packaging for easy handling and production efficiency

Natural resin colours contributes to a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy