Molex 43045 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR41.38

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9MYR41.38MYR20.69
10 - 24MYR38.09MYR19.045
25 +MYR34.35MYR17.175

*price indicative

RS Stock No.:
665-858
Mfr. Part No.:
430451022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed to provide exceptional connectivity in a Compact footprint, Ideal for applications requiring robust wire-to-board connections. Featuring a 3.00mm pitch and dual row configuration with 10 circuits, this header ensures a dependable electrical Interface, utilizing a PCB press-fit metal retention clip for enhanced stability. Constructed from high-temperature thermoplastic, it meets rigorous safety standards including glow-wire flammability tests, making it suitable for demanding environments. Its gold plating on the mating Interface ensures low resistance for optimal performance, while compatibility with various receptacle housings makes it a versatile choice for engineers seeking reliable interconnect solutions.

Glow-wire capable, complying with stringent safety standards for electrical appliances
Operating temperature range of -40° to +125°C ensures performance across various environments
Fully shrouded design offers protection against accidental short circuits
Compatible with a wide range of Molex receptacle housings for flexible design options
Industry compliant, supporting various regulations such as EU RoHS and REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy