Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header, 14 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 489-209
- Mfr. Part No.:
- 1341386
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,299.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,299.21 | MYR25.984 |
*price indicative
- RS Stock No.:
- 489-209
- Mfr. Part No.:
- 1341386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DD31H | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61984, UL Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DD31H | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals cULus Recognised, DIN EN 61984, UL Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header, belonging to the DD31H series, is engineered for reliable and efficient connectivity in compact applications. Designed with versatility in mind, it excels in various mounting scenarios, making it an ideal choice for electronic devices requiring dependable connections. The innovative locking mechanism and intuitive design ensure ease of use while maintaining a high packing density, vital for modern circuit board layouts. Its robust construction features a black PBT housing and tin-plated Cu alloy contacts, ensuring compliance with WEEE/RoHS standards. This product not only supports electrical performance in demanding environments but also guarantees a seamless integration into your projects with its practical dimensions and specifications.
High packing density allows for efficient use of space on PCBs
Snap-in locking system enhances connection security during operation
Wave soldering compatibility facilitates efficient assembly processes
WEEE/RoHS compliance ensures a commitment to environmental safety
Exceptional durability withstanding rigorous mechanical and electrical testing
Compact design allows for easy PCB replacement without hassle
Linear pinning layout simplifies component placement and enhances reliability
Related links
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
