Wurth Elektronik WR-TBL Series PCB Header, 5.08 mm Pitch
- RS Stock No.:
- 485-865
- Mfr. Part No.:
- 691305530003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save MYR40.10
View bulk pricing optionsSubtotal (1 unit)*
MYR49.97
FREE delivery for orders over RM 150.00
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR49.97 | - |
| 10 - 24 | MYR45.96 | MYR40.10 |
| 25 + | MYR41.49 | MYR212.00 |
*price indicative
- RS Stock No.:
- 485-865
- Mfr. Part No.:
- 691305530003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-TBL | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-TBL | ||
Current 16A | ||
Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-TBL Series PCB Header, 5.08 mm Pitch
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510006B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520002B
