Phoenix Contact PSTD 0 Series Vertical Solder PCB Header, 38 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 483-722
- Mfr. Part No.:
- 2200700
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR242.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR242.48 | MYR4.85 |
*price indicative
- RS Stock No.:
- 483-722
- Mfr. Part No.:
- 2200700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSTD 0 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 38 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Solder | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.5mm | |
| Standards/Approvals | No | |
| Voltage | 1.75kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSTD 0 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 38 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Solder | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.5mm | ||
Standards/Approvals No | ||
Voltage 1.75kV | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Pin strip is designed with a black color and offers 18 potential connections arranged in two rows, with 18 positions and 18 connections in total. It features a 2.54 mm pitch and is suitable for THR soldering mounting. The pin layout is linear pinning, with each pin having a 2.5 mm solder pin length. This pin strip does not have locking features and is packaged in cardboard for easy handling and storage. It provides a reliable and compact solution for making connections in various electrical applications.
Suitable for wave and reflow soldering processes
RoHS compliant
Related links
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 151117 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
