Molex 219637 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR69.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • 230 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR69.83MYR13.966-
5 - 9MYR64.25MYR12.857%
10 +MYR57.93MYR11.58617%

*price indicative

RS Stock No.:
311-229
Mfr. Part No.:
2196371106
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219637

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC, UL E29179

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch and a dual row design with 6 circuits. It is plated with tin for improved conductivity and corrosion resistance. The black colored header is glow wire capable, ensuring safe operation in high temperature environments. This through hole mounted header provides secure electrical connections and is ideal for various industrial and commercial applications. The product is supplied in a tray for convenient handling and storage.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy