WAGO 733 Series Angled Through Hole Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-707
- Mfr. Part No.:
- 733-370/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
MYR3,276.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,276.47 | MYR16.382 |
*price indicative
- RS Stock No.:
- 224-707
- Mfr. Part No.:
- 733-370/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed specifically for reflow soldering in SMT applications, offering a reliable solution for automated PCB assembly. This connector features a compact design with optimal thermal penetration, facilitating lower soldering temperatures and ensuring 100% protection against mismating. Ideal for various applications, its versatility is enhanced by the option for coding, making it perfect for custom configurations.
Available in tape and reel packaging for efficient assembly
Compatible with multiple pole numbers for flexibility
Mismating protection ensures secure and correct connections
Constructed with high quality materials for reliability
Meets rigorous safety standards for enhanced security
Lightweight design supports easy handling and installation
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
