RS PRO Top Entry Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 bag of 5 units)*

MYR8.89

Add to Basket
Select or type quantity
In Stock
  • 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 - 4MYR8.89MYR1.778
5 - 9MYR8.22MYR1.644
10 +MYR7.39MYR1.478

*price indicative

RS Stock No.:
147-084
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

8

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS Compliant

Voltage

250 V

COO (Country of Origin):
CN

RS PRO PCB Header, 2.5mm Pitch, Top Entry, 8 Way


This RS PRO PCB Header is designed for efficient wire-to-board connections, featuring a 2.5mm pitch and top entry configuration. Ideal for applications requiring reliable electrical connections, it supports a voltage rating of 250V and a current rating of 3.0A.

Features and Benefits


2.5mm pitch: Ensures compact and efficient design

Voltage Rating: 250V: Suitable for various electrical applications

Current Rating: 3.0A: Supports moderate power requirements

Low Mating Force: Facilitates easy and secure connections

Reliable contact: Ensures consistent electrical performance

8 Way Top Entry: Provides flexibility in design and application

Applications


Commonly used in consumer electronics, industrial machinery, and telecommunications equipment for secure and reliable wire-to-board connections.

Additional Information


The header is made from Nylon 66 with a UL 94V-0 rating, ensuring durability and flame resistance. The contacts are made of brass and tin-plated for enhanced conductivity and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Every Spend Counts with RS PRO

Related links