RS PRO Top Entry Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 bag of 5 units)*

MYR6.78

Add to Basket
Select or type quantity
In Stock
  • 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 - 4MYR6.78MYR1.356
5 - 9MYR6.26MYR1.252
10 +MYR5.65MYR1.13

*price indicative

RS Stock No.:
147-082
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

6

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

REACH, RoHS Compliant

Voltage

250 V

COO (Country of Origin):
CN

RS PRO PCB Header, 2.5mm Pitch, Top Entry, 6 Way


This RS PRO PCB Header is a 2.5mm pitch, top entry, 6-way connector designed for wire-to-board applications. It offers reliable connectivity with a shrouded design, ensuring secure and efficient connections in various electronic assemblies.

Features and Benefits


2.5mm pitch: Provides compact and efficient spacing for electronic components

Voltage Rating: 250V: Suitable for a wide range of applications

Current Rating: 3.0A: Supports moderate current loads

Low Mating Force: Ensures easy and secure connections

Reliable contact: Brass contacts with tin plating for durability

6 Way Top Entry: Facilitates straightforward installation and maintenance

Applications


Ideal for use in electronic devices, consumer electronics, and industrial equipment where secure and reliable PCB connections are required.

Additional Information


The connector is made from Nylon 66 with a UL 94V-0 rating, ensuring flame resistance and durability. The posts are tin-plated brass, providing excellent conductivity and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Every Spend Counts with RS PRO

Related links