Phoenix Contact SPT 2.5/12-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block, 12 Contact(s), 5 mm Pitch, 1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR144.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 370MYR28.832MYR144.16
375 - 1995MYR28.11MYR140.55
2000 +MYR27.072MYR135.36

*price indicative

RS Stock No.:
112-493
Mfr. Part No.:
1991079
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPT 2.5/12-H-5.0

Pitch

5mm

Current

24A

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

VDE, cULus, EU RoHS

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks


SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB Terminal blocks with screwless push-in spring cage Terminals for solid or stranded wire with ferrules. For non-ferruled wires the Terminal is opened using a screwdriver.

For screwdriver see stock number 803-4323

For ferrule crimping pliers see stock number 803-4405

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy