Roline Extension Arm, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

MYR1,558.56

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,558.56

*price indicative

RS Stock No.:
197-3468
Mfr. Part No.:
17.03.1117-2
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Extension Arm

Extension Arm

Yes

VESA Configurations

75 x 75 mm

Maximum Load

15kg

Supported Number of Displays

1

COO (Country of Origin):
CN
The Roline adapter for enhancing the VESA holder of screen or TV mount. It has easy installation on most monitor mounts with standard VESA plates.

Made of high quality aluminium alloy

Meets VESA 75 (75x75 mm) or VESA 100 (100x100 mm)

Special feature: Pivot function - screen is 90 degrees rotatable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy