Roline Mounting Plate, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

MYR130.35

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.35

*price indicative

RS Stock No.:
197-3466
Distrelec Article No.:
302-39-024
Mfr. Part No.:
17.03.1106-1
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Mounting Plate

Extension Arm

Yes

Maximum Load

15kg

Supported Number of Displays

1

Depth

640mm

Height

500mm

Weight

28kg

Width

1.05m

COO (Country of Origin):
CN
The Roline adapter for enhancing the VESA holder of screen or TV mount. It has easy installation on most monitor mounts with standard VESA plates.

Maximum depth 640 mm (when the keyboard / mouse tray is extended)

Plate thickness 15 mm

Maximum load: up to 15 kg

Rounded corners and edges

Robust construction

Delivery is carton-packed and ready to be used, no self-assembly required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy