Subtotal (1 unit)*
MYR466.14
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR466.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 853-786
- Mfr. Part No.:
- 61990089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Portable | |
| Product Type | Desk | |
| Maximum Load | 7.5kg | |
| Weight | 1.2kg | |
| Depth | 190mm | |
| Height | 300mm | |
| Better World Claim | Recycled Materials | |
| Width | 380mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Portable | ||
Product Type Desk | ||
Maximum Load 7.5kg | ||
Weight 1.2kg | ||
Depth 190mm | ||
Height 300mm | ||
Better World Claim Recycled Materials | ||
Width 380mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington desk organiser is a portable storage solution designed to enhance workspace efficiency. Featuring a unique hanging function, it keeps your essentials within reach while decluttering your desk space.
Crafted from Durable thermo felt MADE from 100% recycled post-consumer materials
Hangs securely on desks or tables with thickness ranging from 1.8cm to 5cm
Includes a removable inner tray for easy access to smaller items like chargers and earbuds
Sleek wooden handle provides comfortable transport, combining practicality with style
Related links
- Leitz Desk Portable
- StarTech.com PC Stand Sit-Stand Desk Converter 1 Supported Display(s)
- Leitz PC Stand For Use With Laptops
- StarTech.com PC Stand Wall Mount Sit-Stand Desk 1 Supported Display(s) Extension Arm
- StarTech.com Desk CPU Holder 1 Supported Display(s) Extension Arm
- StarTech.com VESA Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
