Martindale HPAT400/2 PAT Tester, Class II, Class I Test Type
- RS Stock No.:
- 188-2933
- Mfr. Part No.:
- HPAT400
- Manufacturer:
- Martindale
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2933
- Mfr. Part No.:
- HPAT400
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic | |
| Model Number | HPAT400/2 | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN 61010-1 | |
| Width | 54mm | |
| Height | 210mm | |
| Length | 90mm | |
| Weight | 700g | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class II, Class I | ||
Testing Method Automatic | ||
Model Number HPAT400/2 | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN 61010-1 | ||
Width 54mm | ||
Height 210mm | ||
Length 90mm | ||
Weight 700g | ||
RoHS Status: Exempt
Martindale HPAT400 HandyPAT
The Martindale HPAT400 is a user-friendly, battery-powered Portable Appliance Tester (PAT) designed to make electrical safety testing straightforward and efficient. This compact and lightweight device is perfect for both professional contractors and in-house personnel, ensuring the safety and compliance of electrical appliances with ease.
The HPAT400 is an easy to use battery powered, hand-held PAT tester with simple one-button test selection. Its lightweight portable design makes it ideal for testing in all locations whether under a desk or testing a wall mounted monitor. A single button press activates either a full Class I, Class II or lead test without any further interaction required by the user, unless a failure is encountered. The display has clear PASS/FAIL indicators but does not display test values. Simple connection diagrams are permanently shown on the case body making it easy to start testing straight away. The HPAT400 delivery contents include an extension lead adaptor, an earth bond probe with clip, 6xAA alkaline batteries and a TEST & GO carry case with separate pocket for accessories.
Features include:
Compact portable design with backlit display
Easy one button testing
Automatic Class I, Class II & power lead tests
Clear and simple PASS/FAIL indication
IT safe 200mA earth bond test
Why Use the Martindale HPAT400?
The Martindale HPAT400 is designed to provide reliable and accurate testing results, ensuring the safety of electrical appliances in both domestic and commercial settings. Its ease of use, combined with advanced features, makes it an excellent choice for:
Compliance and Safety: Regular PAT testing is essential for compliance with safety regulations and to prevent electrical hazards. The HPAT400 helps ensure that appliances are safe to use, reducing the risk of electrical accidents.
Efficiency: The automatic testing mode and clear PASS/FAIL indicators streamline the testing process, saving time and effort for PAT engineers and technicians.
Versatility: With the ability to test a wide range of appliances and dual voltage insulation testing, the HPAT400 is suitable for various testing scenarios, from small offices to large industrial sites.
Related links
- Megger PAT Tester Class I Test Type
- Megger PAT320 PAT Tester Class I Test Type
- Megger PAT420 PAT Tester Class I Test Type
- Megger 1003-064 PAT Tester Class I Test Type
- Megger PAT450 PAT Tester Class I Test Type
- Seaward PrimeTest 100 UK PAT Tester Class I Test Type
- Megger PAT150R-UK PAT Tester Class I Test Type
- Megger PAT120-UK PAT Tester Class I Test Type
