Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel, 255 x 203 mm, 2 Ply, 140 Sheets

N

Subtotal (1 pack of 21 units)*

MYR203.59

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR203.59MYR9.695

*price indicative

RS Stock No.:
949-348
Mfr. Part No.:
88690
Manufacturer:
Metsa
Find similar products by selecting one or more attributes.
Select all

Brand

Metsa

Form Factor

Folded

Product Type

Paper Towel

Sheet Size

255 x 203 mm

Number of Sheets

140

Series

Katrin

Trade Name

Katrin Z-fold Paper Towels Non-Stop

Number of Plies

2

Standards/Approvals

PEFC/02-31-77

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
FI
The Metsa Katrin Z-fold Paper Towels are designed for efficient hand drying in public and workplace restrooms. These towels control consumption, ensuring a tidy and hygienic washroom environment by dispensing one sheet at a time.

Non Stop interleaved Z-fold hand towels enhance hygiene and drying efficiency

Each bundle contains 140 sheets, Ideal for frequent use

2-Ply construction provides strength and absorbency

Windmill embossing adds an appealing design with excellent absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy