VCC Red Panel Mount Indicator, 8mm Mounting Hole Size
- RS Stock No.:
- 137-1346
- Mfr. Part No.:
- L65DR2L
- Manufacturer:
- VCC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-1346
- Mfr. Part No.:
- L65DR2L
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Select all | ||
|---|---|---|
Brand VCC | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Indicator 16mm Mounting Hole Size, Solder Tab Termination
- Tranilamp Orange Indicator 9.5mm Mounting Hole Size, Lead Wires Termination
- VCC PML50 Series Series Red 28V dc IP67
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- Idec Red Panel Mount Indicator, Flush
- Idec Red Panel Mount Indicator, IP65
