Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 12V
- RS Stock No.:
- 862-119
- Mfr. Part No.:
- DX06WG012B
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR30.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.44 |
*price indicative
- RS Stock No.:
- 862-119
- Mfr. Part No.:
- DX06WG012B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Wire Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
LED Colour Green | ||
Terminal Type Wire Lead | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin vandal resistant indicator ensures reliable Visual signalling in demanding environments, designed to withstand harsh conditions while providing clear illumination. Ideal for applications requiring a durable, high-performance component.
6mm diameter with a flat-round profile for versatile installation
Robust vandal-resistant design suitable for outdoor and industrial use
Illuminates in vibrant green at 12V, ensuring high visibility
IP67 rating guarantees protection against dust and water ingress
