Banner Panel Mount LED Indicator, Green Indicator M18 Series, 16.5 mm, IP67 30V dc

Subtotal (1 unit)*

MYR683.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR683.50

*price indicative

RS Stock No.:
293-944
Mfr. Part No.:
M18GXXPQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Number of LEDs

1

Maximum Forward Current

25mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

10V

Mount Hole Size

16.5 mm

Maximum Supply Voltage

30V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

RoHS

Length

61mm

Series

M18

Lens Finish

Translucent

COO (Country of Origin):
US
The Banner Indicator is an innovative solution designed for various signalling applications, offering a vibrant green LED colour that effectively communicates operational status. Its compact design and robust construction ensure reliability in diverse environments, featuring an IP67 rating that guarantees protection against dust and moisture. The fully encapsulated housing further enhances its durability, making it suitable for challenging conditions.

Fully encapsulated housing ensures long lasting performance

Compatible with standard 3 wire or 4 wire sensors

Enhances operational efficiency by providing clear status indications

Ideal for use in both indoor and outdoor settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy