Omron Communication Module For Use With Multi-circuit Capabilities
- RS Stock No.:
- 215-4120
- Distrelec Article No.:
- 302-22-432
- Mfr. Part No.:
- KM-N3-FLK
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,346.55
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,346.55 |
*price indicative
- RS Stock No.:
- 215-4120
- Distrelec Article No.:
- 302-22-432
- Mfr. Part No.:
- KM-N3-FLK
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| For Use With | Multi-circuit Capabilities | |
| Standards/Approvals | and UL 61010-1, EN 61326-1, IEC 62053-22 accuracy class 0.5S, EN 61010-2-030 | |
| Series | KM | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
For Use With Multi-circuit Capabilities | ||
Standards/Approvals and UL 61010-1, EN 61326-1, IEC 62053-22 accuracy class 0.5S, EN 61010-2-030 | ||
Series KM | ||
The Omron km-n3-flk is multi-circuit compact power monitor is used for on panel installation.
Compact with multi-circuit capabilities
Helps in Push-in plus technology for easy wiring
Related links
- Omron CS1 Series Communication Module for Use with Modbus-RTU
- Omron 6A KM Motor Load Monitor 270 V ac -25 °C
- Omron Motor Controller 20A
- Omron DIN Rail Power Supply
- Omron 5 VA Motor Controller 240 V ac 45A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 20A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 60A, Current Controller Function
- Omron Communication Card SI Series Communication Card for Use with Inverter
