Omron For Use With Communications

Subtotal (1 unit)*

MYR2,050.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,050.01

*price indicative

RS Stock No.:
215-4101
Distrelec Article No.:
302-29-075
Mfr. Part No.:
K33-L1B
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Communication Module

For Use With

Communications

Standards/Approvals

RoHS

The Omron process indicator ideal used for discriminating and displaying measurements for voltage/current signals. It is also capable of high-speed sampling at 50 times per second(20 ms) and easy-to-set two-point scaling allows conversion and display of a

Provides an input sampling cycle at least three times faster than earlier models at 50 times/second

The measurement value display can be set to switch between red and green in accordance with the status of comparative outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy