ABB Sensor For Use With CMS Series Circuit Monitoring System
- RS Stock No.:
- 176-9398
- Mfr. Part No.:
- 2CCA880242R0001 CMS-122DR
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR385.62
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR385.62 |
*price indicative
- RS Stock No.:
- 176-9398
- Mfr. Part No.:
- 2CCA880242R0001 CMS-122DR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Sensor | |
| Product Type | Communication Module | |
| For Use With | CMS Series Circuit Monitoring System | |
| Standards/Approvals | No | |
| Series | CMS-122DR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Sensor | ||
Product Type Communication Module | ||
For Use With CMS Series Circuit Monitoring System | ||
Standards/Approvals No | ||
Series CMS-122DR | ||
Circuit Monitoring System (CMS)
The Circuit Monitoring System (CMS) is a ultra-compact and highperformance multichannel measurement system for AC and DC branch monitoring.
It represents a complete solution for monitoring electrical parameters in distribution panels, enabling power monitoring and energy efficiency analysis in buildings and critical power applications.
Energymanagement-Device CMS-122DR 18mm Open-core Sensor 20A
Benefits
• Clear visibility of energy consumption at branch level;
• Easy retrofitting and upgrades;
• Maximum reliabilty and security thanks to encryption;
• Simplified installation and commissioning;
• One sensor for all types of currents.
Related links
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Open Core Sensor For Use With Pro M L Type, Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15mm Bore