Phoenix Contact Label Printer Tape 1169312
- RS Stock No.:
- 233-3464
- Distrelec Article No.:
- 304-10-429
- Mfr. Part No.:
- 1169312
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR176.65
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR176.65 |
*price indicative
- RS Stock No.:
- 233-3464
- Distrelec Article No.:
- 304-10-429
- Mfr. Part No.:
- 1169312
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- CN
Phoenix Contact MM-EMT (EX4)R C1 WH/BK Series Label Printer Tape, Black Print Colour, 5.5m Label Length - 1169312
This label printer tape is essential for precise and Durable labelling needs. The 5.5m polyester tape features clear black printing on a white background, ensuring high visibility. It is designed for use with various label makers, providing an effective marking solution suitable for multiple text field sizes.
Features & Benefits
• Made from high-quality material for long-lasting labels
• Resistant to solvents and harsh conditions
• Utilises thermal transfer technology for ease of use
• Continuous format streamlines labelling tasks
• Secures insert labels effectively
• Compatible with a range of mounting types
Applications
• Suitable for cable marking with KMK marker carriers
• Ideal for industrial labelling in automation and electrical sectors
• Designed for creating Durable black on white labels
• Used in labelling scenarios requiring strong adhesion
Can it withstand extreme temperatures?
It is effective between -40°C and 120°C.
Will it perform well in humid conditions?
Yes, it has been tested under high humidity levels.
Is it easy to store?
Store in a dry, dark place for optimal results.
Can it be used with multiple label makers?
It is compatible with various label printing devices.
Related links
- Phoenix Contact Label Printer Tape 0803970
- Phoenix Contact Label Printer Tape 0803933
- Phoenix Contact Label Printer Tape 1116160
- Phoenix Contact Label Printer Tape 0803965
- Phoenix Contact Label Printer Tape 1116201
- Phoenix Contact Label Printer Tape 0803961
- Phoenix Contact Label Printer Tape 1116135
- Phoenix Contact Label Printer Tape 0803971
