Phoenix Contact Label Printer Tape 1116204
- RS Stock No.:
- 233-3457
- Mfr. Part No.:
- 1116204
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR120.01
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.01 |
*price indicative
- RS Stock No.:
- 233-3457
- Mfr. Part No.:
- 1116204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 20 mm
Colour white/black
Material polyester
Marking mounting type adhesive
