Phoenix Contact Label Printer Tape 0803934

Subtotal (1 unit)*

MYR131.28

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR131.28

*price indicative

RS Stock No.:
137-2260
Mfr. Part No.:
0803934
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Tape

Standards/Approvals

cULus

COO (Country of Origin):
CN

THERMOFOX Equipment Marking Labels


The MM-EMLC and MM-EML are self-adhesive equipment marking labels for use with the THERMOFOX hand held printer.

Features and Benefits


• Silver with black imprint or white with black imprint

• Free from silicone, halogen, and cadmium

• Acrylic adhesive

• RoHS compliant

• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-EMLC self-adhesive labels


• Polyamide

• 0 °C to +80 °C

• 6 m continuous material

MM-EML self-adhesive labels


• Polyester

• -40 °C to +149 °C

• 8 m continuous material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy