RS PRO Thin, 50 mm Synthetic Angled Paint Brush with Flat Bristles
- RS Stock No.:
- 287-8146
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR12.75
FREE delivery for orders over RM 150.00
In Stock
- 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.75 |
*price indicative
- RS Stock No.:
- 287-8146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic | |
| Angled | Yes | |
| Brush Width | 50mm | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Flat | ||
Bristle Material Synthetic | ||
Angled Yes | ||
Brush Width 50mm | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Angled Long Reach Paint Brush
A 410mm long angled paint brush perfect for accessing hard to reach areas and achieving a clean, professional finish on edges and internal angles.;Featuring a long lasting mix of natural and synthetic fibres holding a large amount of paint. Suitable for water and oil based paints the long reach paint brush is ideal for window casings, ceiling corners and behind radiators.
Features and Benefits
Long reach paint brush;Angled head;Synthetic and natural bristle mix;Plastic handle;410 x 50mm in size;Medium flat head
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Thin, 63.5 mm Synthetic Angled Paint Brush with Flat Bristles
- Cottam Medium, 50 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Medium, 50 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS PRO Thin, 10 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 25 mm Synthetic Bristle Paint Brush with Flat Bristles
- RS PRO Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- RS PRO Thin, 22 mm Synthetic Paint Brush with Flat Bristles

